
This 12nF film capacitor features a polyester dielectric material and a radial package with a lead pitch of 7.5mm and a length of 10.3mm. It is designed for through hole mounting and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in quantities of 1000 and is packaged on a tape and reel. It is compliant with RoHS regulations and has a tolerance of 10%.
Panasonic ECQ-E4123RKF technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4123RKF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.