
The ECQ-E4125KFW is a 1.2uF film capacitor from Panasonic, rated for 400V DC. It features a radial package with a lead pitch of 15mm and a seated height of 0.941inch. The capacitor is constructed with a PET polyester dielectric material and is suitable for through hole mounting. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Panasonic ECQ-E4125KFW technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.941inch |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4125KFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.