
Radial polyester film capacitor with 2.2µF capacitance and 5% tolerance. Features a 400VDC voltage rating and operates across a temperature range of -40°C to 105°C. Through-hole mounting with straight PC pins, a lead pitch of 27.5mm, and lead diameter of 0.8mm. Dimensions include 11mm width, 11mm depth, and 22mm height. RoHS compliant.
Panasonic ECQ-E4225JF technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 22mm |
| Height - Seated (Max) | 0.925inch |
| Lead Diameter | 0.8mm |
| Lead Length | 20mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4225JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
