
Radial film capacitor with 330nF capacitance and 400V DC rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Designed for PCB through-hole mounting with a 15mm lead pitch and straight radial leads. Dimensions are 18.5mm (length) x 7mm (width) x 14.9mm (height). RoHS compliant and lead-free.
Panasonic ECQ-E4334KF technical specifications.
| Capacitance | 330nF |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Height | 14.9mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQE(B) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4334KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
