
Radial polyester film capacitor with 47nF capacitance and 400V DC rating. Features 10% tolerance, 105°C maximum operating temperature, and a 10mm lead pitch. Dimensions are 12mm length, 5mm width, and 8.3mm height, with 0.6mm lead diameter. Through-hole mounting and bulk packaging.
Panasonic ECQ-E4473KF technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.3mm |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4473KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
