
This 68nF polyester film capacitor is rated for 400V DC and features a radial lead configuration with through hole mounting. It has a tolerance of 10% and is packaged in bulk quantities of 1000. The capacitor is constructed with a polyester dielectric material and is RoHS compliant. It measures 12mm in length and 0.213inch in width, with a seated height of 0.61inch and a lead pitch of 10mm.
Panasonic ECQ-E4683KFB technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.61inch |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 0.213inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4683KFB to view detailed technical specifications.
No datasheet is available for this part.