Panasonic ECQ-E4683RJF technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Height - Seated (Max) | 0.61inch |
| Lead Pitch | 7.5mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4683RJF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.