
Radial film capacitor with 12nF capacitance and 630V DC rating. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Constructed with radial leads on a 10mm pitch, suitable for through-hole mounting. Dimensions are 12mm (length) x 4.5mm (width) x 7.8mm (height), with 0.6mm lead diameter. Packaged in bulk.
Panasonic ECQ-E6123JF technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6123JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.