This 12nF polyester film capacitor from Panasonic features a radial package with a maximum operating temperature range of -40°C to 105°C. It has a DC rated voltage of 630V and a tolerance of 5%. The capacitor is available in a bulk packaging quantity of 1000 units and is RoHS compliant. It has a seated height of 0.504inch and a lead pitch of 10mm.
Panasonic ECQ-E6123JFB technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.504inch |
| Lead Pitch | 10mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6123JFB to view detailed technical specifications.
No datasheet is available for this part.