The ECQ-E6123KF is a 12nF polyester film capacitor from Panasonic, rated for 630V DC. It features a radial construction with a lead pitch of 10mm and a lead length of 20mm. The capacitor is available in a bulk packaging quantity of 1000 units and is RoHS compliant. It is designed for use in applications where a high voltage rating is required, and can operate over a temperature range of -40°C to 105°C.
Panasonic ECQ-E6123KF technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.8mm |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6123KF to view detailed technical specifications.
No datasheet is available for this part.