1.2µF 630V PET film capacitor with 5% tolerance. Features radial mounting, 27.5mm lead pitch, and a maximum operating temperature of 105°C. Dimensions are 31mm (length) x 13.5mm (width) x 23mm (height). RoHS compliant and supplied in bulk packaging.
Panasonic ECQ-E6125JF technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 23mm |
| Height - Seated (Max) | 0.965inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6125JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.