
The ECQ-E6223KF3 is a 22nF film capacitor with a maximum operating voltage of 630V. It features a radial package with a lead pitch of 5mm and a lead diameter of 0.6mm. The capacitor has a polyester dielectric material and is suitable for through hole mounting. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Panasonic ECQ-E6223KF3 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.5mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6223KF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
