This film capacitor from Panasonic features a capacitance of 0.27uF with a tolerance of 10% and a DC rated voltage of 630VDC. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The operating temperature range is -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a size of 29.5 X 10.5 X 17.5mm. It is suitable for use in a variety of applications where high voltage and low capacitance are required.
Panasonic ECQ-E6274KZB technical specifications.
| Capacitance | 0.27uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 29.5 X 10.5 X 17.5mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECQ-E6274KZB to view detailed technical specifications.
No datasheet is available for this part.