Panasonic ECQ-E6474KFB technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| DC Rated Voltage | 630V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6474KFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.