
The ECQ-E6683KFB is a film capacitor with a capacitance of 68nF and a tolerance of 10%. It has a DC rated voltage of 630V and an operating temperature range of -40°C to 105°C. The capacitor is available in a radial lead configuration with a lead diameter of 0.6mm and a lead pitch of 10mm. It is packaged in a tape and reel format with 1000 pieces per reel.
Panasonic ECQ-E6683KFB technical specifications.
| Capacitance | 68nF |
| Dielectric | PET |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQE(B) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E6683KFB to view detailed technical specifications.
No datasheet is available for this part.
