Panasonic's ECQ-P2473GU is a film capacitor with a capacitance of 0.047uF and a DC rated voltage of 200VDC. It has a tolerance of 2% and a dielectric material of polypropylene. The capacitor is designed for through hole mounting with a radial termination style and measures 19.5mm by 6mm in size. It operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic ECQ-P2473GU technical specifications.
| Capacitance | 0.047uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECQ-P2473GU to view detailed technical specifications.
No datasheet is available for this part.