This 0.001uF film capacitor from Panasonic is rated for 630VDC with a tolerance of 2%. It has a negative capacitance tolerance of -2% and operates between -40°C and 105°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 14.5mm x 5mm in size.
Panasonic ECQ-P6102GU technical specifications.
| Capacitance | 0.001uF |
| Voltage | 630VDC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14.5 X 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECQ-P6102GU to view detailed technical specifications.
No datasheet is available for this part.