Panasonic ECQ-U2A124KL technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A124KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.