
1.2µF X2 suppression film capacitor with PET dielectric, rated for 275VAC. Features a radial package with a 27.5mm lead pitch, 0.8mm lead diameter, and 20mm lead length. Operates across a -40°C to 85°C temperature range with a 20% capacitance tolerance. Through-hole mounting suitable for PCB applications.
Panasonic ECQ-U2A125ML technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 909mV |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A125ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.