
General purpose X2 rated film capacitor with 15nF capacitance and 10% tolerance. Features a 275VAC voltage rating and PET dielectric material. This radial, through-hole component has straight leads with a 12.5mm pitch, a lead diameter of 0.6mm, and a lead length of 5mm. Operating temperature range is -40°C to 100°C. Dimensions are 15mm (length) x 11.5mm (width) x 5mm (depth).
Panasonic ECQ-U2A153KLA technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A153KLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
