
Radial film suppression capacitor, 0.56µF, 275VAC, with a 10% tolerance. Features a PET dielectric and a rectangular plastic case with dimensions of 25.5mm (L) x 19.5mm (W) x 10.5mm (H). Operating temperature range is -40°C to 100°C, with straight radial leads and a 22.5mm lead pitch. Through-hole mounting and RoHS compliant.
Panasonic ECQ-U2A564KLA technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Depth | 10.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.8mm |
| Lead Length | 5mm |
| Lead Pitch | 0.886inch |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U2A564KLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
