
1uF radial film capacitor with 20% tolerance, designed for 300VAC applications. Features a polyester dielectric and through-hole mounting for PCB integration. Operating temperature range from -40°C to 100°C. Includes straight radial leads with a 22.5mm pitch and 0.8mm diameter. RoHS compliant.
Panasonic ECQ-U3A105MG technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 27mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 833mV |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U3A105MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
