
Radial film capacitor with 15nF capacitance and 300V AC voltage rating. Features PET dielectric, 20% tolerance, and a maximum operating temperature of 100°C. Through-hole mounting with straight radial leads on a 12.5mm pitch. Dimensions include 11.5mm width, 5mm height, and 0.591-inch length. RoHS compliant.
Panasonic ECQ-U3A153MG technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 0.591inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 833mV |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U3A153MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
