33nF radial film capacitor with PET dielectric, rated for 300VAC (X1 class) and 20% tolerance. Features a 12.5mm lead pitch, 0.6mm lead diameter, and straight radial leads for through-hole PCB mounting. Operating temperature range is -40°C to 100°C. Dimensions are 15mm (L) x 13mm (W) x 6mm (H).
Panasonic ECQ-U3A333MG technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-UG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 833mV |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-U3A333MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.