
General purpose X2 rated film capacitor with 150nF capacitance and 275VAC voltage rating. Features a polypropylene (PP) dielectric and 20% tolerance. Radial package with 15mm lead pitch, 0.6mm lead diameter, and straight lead style. Dimensions are 17.5mm length, 13mm width, and 6mm depth. Operates within a temperature range of -40°C to 110°C, suitable for through-hole mounting.
Panasonic ECQ-UAAF154M technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQUA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-UAAF154M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.