
The ECQ-V1683JMW is a 68nF PET film capacitor from Panasonic, rated for 100V DC. It features a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor is designed for through-hole mounting and is available in a bulk packaging quantity of 100. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 105°C.
Panasonic ECQ-V1683JMW technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1683JMW to view detailed technical specifications.
No datasheet is available for this part.
