Radial film capacitor with 1µF capacitance and 50V DC rating. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. This through-hole component has a 5mm lead pitch and measures 7.3mm x 8mm x 11mm. Supplied on tape and reel, it is RoHS compliant.
Panasonic ECQ-V1H105JL5 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1H105JL5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.