Radial film capacitor with 12nF capacitance and 5% tolerance. Features a PET dielectric and 50V DC rating. Operating temperature range from -40°C to 105°C. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Dimensions are 7.3mm (L) x 3.2mm (W) x 5mm (H). RoHS compliant and lead-free.
Panasonic ECQ-V1H123JL3 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1H123JL3 to view detailed technical specifications.
No datasheet is available for this part.