The ECQB1H221KF3 is a 220pF PET film capacitor with a 50VDC rating and 10% tolerance. It operates over a temperature range of -40°C to 105°C and is designed for through hole mounting with a radial termination style. The capacitor measures 7 x 3 x 11mm with a terminal pitch of 5mm.
Panasonic ECQB1H221KF3 technical specifications.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 3 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECQB1H221KF3 to view detailed technical specifications.
No datasheet is available for this part.