The ECQB1H393JFW film capacitor from Panasonic features a capacitance of 0.039uF and a working voltage of 50VDC with a tolerance of 5%. It has a dielectric material of PET and operates within a temperature range of -40°C to 105°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 7.5 X 4 X 12 in size with a terminal pitch of 5.
Panasonic ECQB1H393JFW technical specifications.
| Capacitance | 0.039uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 4 X 12mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECQB1H393JFW to view detailed technical specifications.
No datasheet is available for this part.