The ECQB1H394JF3 is a film capacitor with a capacitance of 0.39uF, rated for 50VDC and 5% tolerance. It features a PET dielectric and a negative capacitance tolerance of -5% and positive capacitance tolerance of 5%. The capacitor operates within a temperature range of -40 to 105 degrees Celsius and is mounted through a radial termination style. Its size is 13 X 7 X 19.
Panasonic ECQB1H394JF3 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 7 X 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECQB1H394JF3 to view detailed technical specifications.
No datasheet is available for this part.