This 200VDC film capacitor features a capacitance of 0.0056uF with a tolerance of 5%. It has a dielectric of PET and can operate within a temperature range of -40 to 105°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 11 X 4.5 X 13.5mm. It is suitable for general applications.
Panasonic ECQB2562JF3 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 4.5 X 13.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECQB2562JF3 to view detailed technical specifications.
No datasheet is available for this part.