The ECQE1106KFB is a film capacitor with a capacitance of 10uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 11.5mm in width, 26mm in length, and 26mm in height. It is suitable for use in a variety of applications, including general electronics.
Panasonic ECQE1106KFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11.5 |
| Length | 26 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECQE1106KFB to view detailed technical specifications.
No datasheet is available for this part.