The ECQE1106KFZ is a 10uF film capacitor with a rated voltage of 100V. It has a radial leaded package type and measures 11.5mm in width, 26mm in length, and 21mm in height. The capacitor operates within a temperature range of -40°C to 105°C.
Panasonic ECQE1106KFZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11.5 |
| Length | 26 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECQE1106KFZ to view detailed technical specifications.
No datasheet is available for this part.