The ECQE12184JF from Panasonic is a film capacitor with a capacitance of 0.18uF and a DC rated voltage of 1250V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 13mm in width, 31mm in length, and 24.5mm in height. It is designed for through-hole mounting.
Panasonic ECQE12184JF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 31 |
| Capacitance | 0.18 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Height | 24.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECQE12184JF to view detailed technical specifications.
No datasheet is available for this part.