Panasonic ECQE1A274JB3 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 125VAC |
| Tolerance | 5% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.3 X 5.4 X 15.7mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECQE1A274JB3 to view detailed technical specifications.
No datasheet is available for this part.