The ECQE1A275KB3 is a film capacitor with a capacitance of 2.7uF and a voltage rating of 125VAC. It features a tolerance of 10% and a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 20.8 X 10.9 X 23.2 and a terminal pitch of 7.5. The operating temperature range is from -40 to 105 degrees Celsius.
Panasonic ECQE1A275KB3 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 125VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20.8 X 10.9 X 23.2mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECQE1A275KB3 to view detailed technical specifications.
No datasheet is available for this part.