Panasonic ECQE2104RKF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.8 |
| Length | 10.3 |
| Manufacturer Series | ECQE(F) |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | ECQ-E(F) |
| Height | 13.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECQE2104RKF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.