The ECQE2275KF6 is a 2.7uF film capacitor with a rated voltage of 250VDC and a tolerance of 10%. It features a PET dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -40 to 105 degrees Celsius and measures 26 X 9.4 X 22 in size with a terminal pitch of 5.
Panasonic ECQE2275KF6 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 9.4 X 22mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECQE2275KF6 to view detailed technical specifications.
No datasheet is available for this part.