This film capacitor from Panasonic features a capacitance of 2.7uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor measures 9.4mm in width, 26mm in length, and 22mm in height.
Panasonic ECQE2275KFW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9.4 |
| Length | 26 |
| Capacitance | 2.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECQE2275KFW to view detailed technical specifications.
No datasheet is available for this part.