The ECQE2475KB3 is a 250VDC PET film capacitor with a capacitance of 4.7uF. It features a tolerance of 10% and is rated for a DC voltage of 250V. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates over a temperature range of -40 to 105 degrees Celsius and is designed for through-hole mounting with a radial termination style.
Panasonic ECQE2475KB3 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20.8 X 11.9 X 26mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECQE2475KB3 to view detailed technical specifications.
No datasheet is available for this part.