Panasonic ECQE6104RJF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.3 |
| Length | 18.5 |
| Manufacturer Series | ECQ-E(F) |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | ECQ-E(F) |
| Height | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECQE6104RJF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.