
The ECQE6224KF film capacitor from Panasonic features a capacitance of 0.22uF and a DC rated voltage of 630V. It has a radial leaded package type and measures 9mm in width, 18.5mm in length, and 16.5mm in height. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic ECQE6224KF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 18.5 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 16.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECQE6224KF to view detailed technical specifications.
No datasheet is available for this part.