Panasonic ECQM1A602RZS technical specifications.
| Capacitance | 0.006uF |
| Voltage | 125VAC |
| Tolerance | 0% to 65% |
| Dielectric | PET |
| AC Rated Voltage | 125VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 6.5 X 11.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECQM1A602RZS to view detailed technical specifications.
No datasheet is available for this part.