The ECQP1H183GZ3 is a 0.018uF film capacitor with a rated voltage of 50VDC. It features a tolerance of 2% and a negative capacitance tolerance of -2%. The capacitor has a dielectric material of polypropylene (PP) and is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 85°C.
Panasonic ECQP1H183GZ3 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 5.5 X 14.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECQP1H183GZ3 to view detailed technical specifications.
No datasheet is available for this part.