Panasonic ECQU2A332KV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 17.5 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECQU2A332KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.