Panasonic ECQU2A332MY technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7 |
| Length | 12 |
| Manufacturer Series | ECQUY |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| Series | ECQ-UY |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECQU2A332MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.