Panasonic ECRKN006A21W technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | ECRK |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECRK |
| Height | 1.7 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECRKN006A21W to view detailed technical specifications.
No datasheet is available for this part.