Panasonic ECSF0GE156 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | EF |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Series | EF |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECSF0GE156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.