Panasonic ECSF1EE335K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 6.5 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECSF1EE335K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.